Molex Premo-Flex Series Ribbon Cable, 26, 500 μm Pitch, 178 mm Length
- RS Stock No.:
- 219-3396
- Mfr. Part No.:
- 150200275
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.344 | $26.72 | - |
| 50 - 120 | $5.172 | $25.86 | 3% |
| 125 + | $5.026 | $25.13 | 5% |
*price indicative
- RS Stock No.:
- 219-3396
- Mfr. Part No.:
- 150200275
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 178mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 26 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 178mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 26 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Maximum Voltage, 0.5A Current Per Contact - Premo-Flex Series - 150200275
When you're building portable equipment, this nifty ribbon cable from Molex helps you keep the electronics compact. It features 26 circuits with a small pitch of 0.5mm, enabling you to complete complex interconnections in tight spaces. The cable is flat, with an end thickness of just 0.30mm, and easily bendable with a durability of 50,000 flexing cycles. This means you'll have no trouble routing it around components when you're linking PCBs.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C for use in demanding applications
• Same-side contacts for straightforward board-to-board connections
• Contact current of 0.5A enables it to power components
• Crimp-quality cable for speedy termination
Applications
• Automotive industry
• Domestic appliances
• Industrial automation
• Medical technology
• Computing and networking
What's the advantage of gold plating on the mating?
The gold plating on the mating section of this cable maximises conductivity and keeps your connections resistant to corrosion.
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 178 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 178 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex 15268 Series Ribbon Cable 1.25 mm Pitch, 178 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
