Molex 21020 Series Ribbon Cable, 18, 500 μm Pitch, 102 mm Length

Subtotal (1 bag of 100 units)*

$483.32

(exc. GST)

$531.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$483.32$4.833

*price indicative

RS Stock No.:
683-489
Mfr. Part No.:
21020-0190
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Jacket Material

Polyamide

Series

21020

Cable Length

102mm

Standards/Approvals

RoHS

Number of Conductors

18

Conductor Material

Tin Plated Copper

COO (Country of Origin):
HU
The Molex FFC Jumper has been engineered for seamless connectivity in compact applications. This 0.50mm pitch jumper features 18 circuits, making it ideal for intricate electronic designs. Designed with opposite side contacts (Type D), it ensures optimal space utilisation while maintaining reliability. The cable boasts a length of 0.102m and a thickness of 0.27mm, allowing for flexible routing in tight spaces. With its tin (Sn) plating, this jumper is built to withstand operational temperatures ranging from -40°C to +80°C, ensuring exceptional performance in a variety of environments. The product falls under the 21020 series, offering compliance with industry standards such as RoHS and REACH, thus appealing to environmentally-conscious consumers.

Features 18 circuits, providing robust connectivity for complex electronic systems

Constructed with opposite side contacts, maximising space in compact designs

Tin plating ensures durability and long term reliability

It is known for its compliance with RoHS and REACH standards

Designed specifically for use with flat flex cables, ensuring compatibility with multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy