3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 300 ft Length
- RS Stock No.:
- 624-408
- Mfr. Part No.:
- 3365/10
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
$305.80
(exc. GST)
$336.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $305.80 | $152.90 |
*price indicative
- RS Stock No.:
- 624-408
- Mfr. Part No.:
- 3365/10
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Conductor Type | Stranded | |
| Series | 3365 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300ft | |
| Standards/Approvals | SJ/T11363-2006, AWM 2651, RoHS 2005/95/EC, UL File No. E42769, SJ/T11364-2006 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey, Black | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Conductor Type Stranded | ||
Series 3365 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300ft | ||
Standards/Approvals SJ/T11363-2006, AWM 2651, RoHS 2005/95/EC, UL File No. E42769, SJ/T11364-2006 | ||
Hi-Flex Yes | ||
Jacket Colour Grey, Black | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 300 ft Length