3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 300 ft Length

Subtotal (1 pack of 10 units)*

$840.09

(exc. GST)

$924.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$840.09$84.009

*price indicative

RS Stock No.:
622-102
Mfr. Part No.:
3365/16
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

16

Conductor Type

Stranded

Series

3365

Jacket Material

Polyvinyl Chloride

Cable Length

300ft

Standards/Approvals

RoHS 2005/95/EC, AWM 2651, UL File No.: E42769

Jacket Colour

Black, Grey

Hi-Flex

Yes

Conductor Material

Tin Plated Copper

Fire Behaviour

VW-1 (Usa), FT1 (Canada)

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.

Stranded wire provides flexibility

Zippable for branching or discrete termination

Grey colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy