3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 64, 300 ft Length

Subtotal (1 pack of 3 units)*

$2,019.36

(exc. GST)

$2,221.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,019.36$673.12

*price indicative

RS Stock No.:
624-350
Mfr. Part No.:
HF365/64SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Screened/Unscreened

Unscreened

Number of Conductors

64

American Wire Gauge

28AWG

Jacket Material

Polyolefin

Series

HF365

Conductor Type

Stranded

Cable Length

300ft

Standards/Approvals

IEC 61034-2-2005, IEC 61249-2-21, NF X 70-100-2-2006, Style No: 21682, UL File No: E42769

Jacket Colour

Dark Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

Fire Behaviour

UL Horizontal, Halogen Free, Low Smoke Zero Halogen (LSZH)

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings flexibility and reliability to applications. This low-smoke, zero-halogen cable is designed with halogen-free insulation, providing advantages such as low smoke and low toxicity of combustion gases. This helps reduce the risk of soot and corrosion damage to nearby equipment. The halogen-free polyolefin insulation and stranded copper wire offer exceptional flexibility and extended cable life.

Zippable design allows for branching or discrete termination

Compatible with a broad line of IDC connectors

Provides reliable and efficient data transmission

Splice Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy