3M HF447 Series Ribbon Cable, Flat, 640 μm Pitch, 26, 30.48 m Length

Subtotal (1 pack of 10 units)*

$3,312.04

(exc. GST)

$3,643.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,312.04$331.204

*price indicative

RS Stock No.:
622-118
Mfr. Part No.:
HF447/26
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

640μm

Voltage

150V

Number of Conductors

26

American Wire Gauge

30AWG

Jacket Material

Ethylene-Vinyl Acetate

Conductor Type

Solid

Series

HF447

Cable Length

30.48m

Standards/Approvals

China RoHS, RoHS 2011/65/EU

Jacket Colour

Dark Grey

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Size of Strands

1AWG

Fire Behaviour

Halogen Free

Maximum Operating Temperature

90°C

RoHS Status: Exempt

COO (Country of Origin):
US

3M HF447 Series Ribbon Cable, 30.48m Cable Length, 26 Conductors - HF447/26


This ribbon cable provides multi-conductor interconnection for electronic and industrial systems where compact, organised wiring is required. It is designed for horizontal installation in assemblies that demand a slim, flat conductor array and consistent pitch for connector termination. The cable suits environments requiring extended length runs and predictable electrical performance within a low-voltage distribution context.

Features and Benefits:


• 26 conductors enable dense signal routing for Compact assemblies
• 0.635mm conductor spacing ensures reliable IDC connector alignment
• Solid tin-plated copper conductors reduce contact variability and improve continuity
• Halogen-free EVA outer material limits corrosive emissions during fire events
• Rated for 150V to support low-voltage signal and control circuits
• Operating range -40°C to 90°C maintains performance across thermal cycles

Applications


• Suitable for internal wiring in automation control cabinets
• Ideal for ribbon-to-board connections in electronic modules
• Used with IDC connectors for cable replacement in legacy equipment
• Can be used for signal harnessing in mechanical control panels

How is the cable constructed to maintain conductor integrity?


Each conductor is a single solid strand of tin-plated copper, providing consistent electrical path and simple termination with compatible connectors.

What jacket properties affect installation and safety?


The jacket is MADE from ethylene-vinyl acetate formulated without halogens, offering flexibility and reduced toxic gas output in combustion scenarios.

How long is a typical supply length and what does that mean for projects?


The product is supplied in a continuous 30.48 m length, allowing long runs or multiple custom-length assemblies from one reel.

Which approvals indicate regulatory alignment for use in manufacturing?


The cable meets RoHS 2011/65/EU requirements and carries China RoHS designation, reflecting restricted-substance compliance for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy