3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10
- RS Stock No.:
- 624-312
- Mfr. Part No.:
- 3365/10
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$587.66
(exc. GST)
$646.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $587.66 | $58.766 |
*price indicative
- RS Stock No.:
- 624-312
- Mfr. Part No.:
- 3365/10
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3365 | |
| Standards/Approvals | VW-1, FT1 | |
| Jacket Colour | Black, Grey | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3365 | ||
Standards/Approvals VW-1, FT1 | ||
Jacket Colour Black, Grey | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 25
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 6
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 15
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 26