Wurth Elektronik 2607046213001 RF Module FM

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$167.42

(exc. GST)

$184.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$167.42-
5 - 9$165.701%
10 - 49$160.763%
50 - 99$154.077%
100 +$150.729%

*price indicative

RS Stock No.:
205-9965
Distrelec Article No.:
303-76-160
Mfr. Part No.:
2607046213001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Sub Type

RF Module

Product Type

RF Module

Modulation Technique

FM

Maximum RF Data Rate

4.8kbps

Maximum Output Power

14dBm

Receiver Sensitivity

-115dBm

Interface Type

USB

Minimum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

12mm

Length

74mm

Width

23.65mm

Standards/Approvals

No

Series

Mimas-I

COO (Country of Origin):
DE
The Wurth Elektronik Mimas-I plug wireless USB stick has a communication range up to 3000m line of sight. It has a RF output power up to 14dBm and small size 17mm x 27mm x 4.0mm.

Low-power functions (Wake-On-Radio)

Adjustable RF data rates

Communication via UARTSPI Interface

Encryption AES-128

Pin-to-pin compatible with Metis-I and Metis-II

Available on tape and reel for SMT mounting

ACC Software - PC tool to configure and evaluat

  • RS Stock No. 2059967
  • Mfr. Part No. 2607046211001
Each
$182.14
  • RS Stock No. 2059972
  • Mfr. Part No. 2609026291001
Each
$182.14
  • RS Stock No. 2059998
  • Mfr. Part No. 2608036024011
Each
$99.65
  • RS Stock No. 2059969
  • Mfr. Part No. 2609026281001
Each
$208.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy