Wurth Elektronik 2607056283001 RF Module FM
- RS Stock No.:
- 205-9966
- Distrelec Article No.:
- 303-76-162
- Mfr. Part No.:
- 2607056283001
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$163.73
(exc. GST)
$180.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 25 January 2027
- Plus 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $163.73 |
| 5 - 9 | $162.04 |
| 10 - 49 | $157.20 |
| 50 - 99 | $150.66 |
| 100 + | $147.37 |
*price indicative
- RS Stock No.:
- 205-9966
- Distrelec Article No.:
- 303-76-162
- Mfr. Part No.:
- 2607056283001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | 14dBm | |
| Receiver Sensitivity | -106dBm | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 74mm | |
| Standards/Approvals | No | |
| Height | 12mm | |
| Width | 23.65mm | |
| Series | Metis-II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power 14dBm | ||
Receiver Sensitivity -106dBm | ||
Interface Type USB | ||
Minimum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 74mm | ||
Standards/Approvals No | ||
Height 12mm | ||
Width 23.65mm | ||
Series Metis-II | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Metis-II plug wireless USB stick combine proprietary modules with an USB-UART converter IC. So you can communicate directly with the proprietary module via an virtual COM port and with a PC with USB connection. The USB radio sticks contain the respective radio module, which works with an USB converter.
Frequency band is 868MHz
S, T and C mode
External SMA antenna connector
Up to 25mW14dBm TX power
Related links
- Wurth Elektronik 2611036021001 RF Module FM
- Wurth Elektronik 2607056291011 RF Module FM
- Wurth Elektronik 2609026281001 RF Module FM
- Wurth Elektronik 2608036024011 RF Module FM
- Wurth Elektronik 2607056291001 RF Module FM
- Wurth Elektronik 2609026291001 RF Module FM
- Wurth Elektronik 2607056281001 RF Module FM
- Wurth Elektronik 2607046211001 RF Module FM
