Wurth Elektronik 2607056291001 RF Module FM
- RS Stock No.:
- 205-9970
- Distrelec Article No.:
- 303-76-163
- Mfr. Part No.:
- 2607056291001
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9970
- Distrelec Article No.:
- 303-76-163
- Mfr. Part No.:
- 2607056291001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | -2dBm | |
| Receiver Sensitivity | -106dBm | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 74mm | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Width | 23.65mm | |
| Series | Telesto-I | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power -2dBm | ||
Receiver Sensitivity -106dBm | ||
Interface Type USB | ||
Minimum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 74mm | ||
Height 12mm | ||
Standards/Approvals No | ||
Width 23.65mm | ||
Series Telesto-I | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Telesto-I Plug USB radio stick combine proprietary modules with an USB-UART converter IC. So you can communicate directly with the proprietary module via an virtual COM port and with a PC with USB connection. The USB radio sticks contain the respective radio module, which works with an USB converter.
SRD frequency band is 915MHz
External SMA antenna connector
Reduced Tx power (FCC, IC)
FCC, IC, ARIB
Related links
- Wurth Elektronik 2611036021001 RF Module FM
- Wurth Elektronik 2607056291011 RF Module FM
- Wurth Elektronik 2609026281001 RF Module FM
- Wurth Elektronik 2608036024011 RF Module FM
- Wurth Elektronik 2607056283001 RF Module FM
- Wurth Elektronik 2609026291001 RF Module FM
- Wurth Elektronik 2607056281001 RF Module FM
- Wurth Elektronik 2607046211001 RF Module FM
