Wurth Elektronik 2611036021001 RF Module FM
- RS Stock No.:
- 206-0005
- Distrelec Article No.:
- 303-76-191
- Mfr. Part No.:
- 2611036021001
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$120.53
(exc. GST)
$132.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $120.53 | - |
| 10 - 24 | $118.28 | 1% |
| 25 + | $114.74 | 4% |
*price indicative
- RS Stock No.:
- 206-0005
- Distrelec Article No.:
- 303-76-191
- Mfr. Part No.:
- 2611036021001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 2000kbps | |
| Maximum Output Power | -2dBm | |
| Receiver Sensitivity | -92dBm | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Thyone-I | |
| Length | 67.75mm | |
| Standards/Approvals | No | |
| Width | 23.65mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 2000kbps | ||
Maximum Output Power -2dBm | ||
Receiver Sensitivity -92dBm | ||
Interface Type USB | ||
Minimum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Thyone-I | ||
Length 67.75mm | ||
Standards/Approvals No | ||
Width 23.65mm | ||
Height 12mm | ||
The Wurth Elektronik 2.4GHz Thyone-I USB radio stick combine our proprietary modules with a USB-UART converter IC. So you can communicate directly with the proprietary module via a virtual COM port and with a PC with USB connection. The USB radio sticks contain the respective radio module, which works with a USB converter.
Integrated antenna
Long range mode supported
CE, FCC, IC certified
- RS Stock No. 2059972
- Mfr. Part No. 2609026291001
Each
$184.66
- RS Stock No. 2059965
- Mfr. Part No. 2607046213001
Each
$160.33
- RS Stock No. 2059969
- Mfr. Part No. 2609026281001
Each
$211.04
- RS Stock No. 2059966
- Mfr. Part No. 2607056283001
Each
$163.73
Related links
- Wurth Elektronik 2607056291011 RF Module FM
- Wurth Elektronik 2609026281001 RF Module FM
- Wurth Elektronik 2608036024011 RF Module FM
- Wurth Elektronik 2607056291001 RF Module FM
- Wurth Elektronik 2607056283001 RF Module FM
- Wurth Elektronik 2609026291001 RF Module FM
- Wurth Elektronik 2607056281001 RF Module FM
- Wurth Elektronik 2607046211001 RF Module FM










