STMicroelectronics VNF9D5FTR High Side 2, High Side Power Switch IC 32-Pin, VFQFPN
- RS Stock No.:
- 214-854
- Mfr. Part No.:
- VNF9D5FTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-854
- Mfr. Part No.:
- VNF9D5FTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 5.9mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Interface Type | SPI | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 4V | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 75A | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | EC, RoHS | |
| Width | 6mm | |
| Series | VNF9D5F | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 5.9mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Interface Type SPI | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 4V | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 75A | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals EC, RoHS | ||
Width 6mm | ||
Series VNF9D5F | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Power Switch MADE using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to the ground.
Under voltage shutdown
Overvoltage clamp
Load dump protected
Related links
- STMicroelectronics VNF9Q20FTR High Side 2 QFN 6 x 6
- Maxim Integrated MAX4999ETJ+ High Side 4 TDFN
- onsemi High Side 1 QFNW-32
- STMicroelectronics VNF1048FTR High Side QFN-32L
- STMicroelectronics VN9E30FTR High Side QFN 6 x 6
- STMicroelectronics High Side QFN-32L
- onsemi NCV81599MWTXG High Side 1 QFNW-32
- Skyworks Solutions Inc Si83408ADA-IF High Side 4 DFN
