STMicroelectronics ST25R500-HQWT, 32-Pin VQFN-32
- RS Stock No.:
- 671-938
- Mfr. Part No.:
- ST25R500-HQWT
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-938
- Mfr. Part No.:
- ST25R500-HQWT
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 32 | |
| Package Type | VQFN-32 | |
| Automotive Standard | AEC-Q100 | |
| Length | 5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Series | ST25R500 | |
| Standards/Approvals | RoHS | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 32 | ||
Package Type VQFN-32 | ||
Automotive Standard AEC-Q100 | ||
Length 5 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Series ST25R500 | ||
Standards/Approvals RoHS | ||
Width 5 mm | ||
- COO (Country of Origin):
- TH
Related links
- STMicroelectronics ST25R500-HQWT RF IC, 32-Pin VFQFPN-32
- Infineon BGT24ATR22E6433XUMA1 RF Switch, 32-Pin VQFN-32
- ROHM VQFN-32
- Microchip PD69210C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- ROHM BD63800MUF-CE2 VQFN-32
- Microchip PD69210R-035900 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip PD69210R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip 2.5 V 10 Mbps SPI, 32-Pin VQFN-32
