Huber+Suhner 85177189 RF AttenuatorStraight 20 dBMaleFemale
- RS Stock No.:
- 274-2025
- Distrelec Article No.:
- 303-73-022
- Mfr. Part No.:
- 85177189
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$472.36
(exc. GST)
$519.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $472.36 | - |
| 2 - 2 | $453.46 | 4% |
| 3 - 4 | $436.01 | 7% |
| 5 - 9 | $419.85 | 11% |
| 10 + | $404.85 | 14% |
*price indicative
- RS Stock No.:
- 274-2025
- Distrelec Article No.:
- 303-73-022
- Mfr. Part No.:
- 85177189
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Minimum Frequency | 0GHz | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Maximum Attenuation | 20dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Minimum Frequency 0GHz | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Maximum Attenuation 20dB | ||
Minimum Operating Temperature -55°C | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
20 dB nominal attenuation
- RS Stock No. 2616993
- Mfr. Part No. 6820.01.A
Each
$302.58
- RS Stock No. 2742023
- Mfr. Part No. 85177172
Each
$267.23
- RS Stock No. 2742020
- Mfr. Part No. 85177203
Each
$675.86
- RS Stock No. 2742012
- Mfr. Part No. 85177204
Each
$675.86
Related links
- Huber+Suhner 85177203 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177183 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177199 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177206 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 6820.01.A RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177160 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177134 RF AttenuatorStraight 20 dBMaleFemale











