Bourns, 4300R 4.7 kΩ 2 % BUS Resistor Array, 9 Resistors, 1.25 W total, SIP, Solder
- RS Stock No.:
- 742-2325
- Mfr. Part No.:
- 4310R-101-472LF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 742-2325
- Mfr. Part No.:
- 4310R-101-472LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Number of Resistors | 9 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Solder | |
| Tolerance ± | 2% | |
| Mount Type | Through Hole | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Length | 24.99mm | |
| Depth | 2.16mm | |
| Height | 4.95mm | |
| Standards/Approvals | RoHS | |
| Series | 4300R | |
| Number of Terminals | 10 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Number of Resistors 9 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Solder | ||
Tolerance ± 2% | ||
Mount Type Through Hole | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Length 24.99mm | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Standards/Approvals RoHS | ||
Series 4300R | ||
Number of Terminals 10 | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Superior package integrity
Marking on contrasting background for permanent identification
