Bourns, 4600X 100kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
- RS Stock No.:
- 167-3297
- Mfr. Part No.:
- 4609X-101-104LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$65.80
(exc. GST)
$72.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $0.329 | $65.80 |
| 400 - 600 | $0.321 | $64.20 |
| 800 + | $0.316 | $63.20 |
*price indicative
- RS Stock No.:
- 167-3297
- Mfr. Part No.:
- 4609X-101-104LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 22.81mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 22.81mm | |
| Number of Terminals | 9 | |
| Series | 4600X | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 22.81mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 22.81mm | ||
Number of Terminals 9 | ||
Series 4600X | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
8-Bussed Resistors
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.
Features and benefits:
Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ
