Bourns, 4300R 100 kΩ 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder
- RS Stock No.:
- 742-2319
- Mfr. Part No.:
- 4309R-101-104LF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.56
(exc. GST)
$34.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $6.312 | $31.56 |
| 10 + | $6.162 | $30.81 |
*price indicative
- RS Stock No.:
- 742-2319
- Mfr. Part No.:
- 4309R-101-104LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 100kΩ | |
| Number of Resistors | 8 | |
| Technology | Thick Film | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Solder | |
| Tolerance ± | 2% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 9 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.16mm | |
| Height | 4.95mm | |
| Length | 22.45mm | |
| Standards/Approvals | RoHS | |
| Series | 4300R | |
| Number of Terminals | 9 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 100kΩ | ||
Number of Resistors 8 | ||
Technology Thick Film | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Solder | ||
Tolerance ± 2% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Case Style Moulded | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 9 | ||
Maximum Operating Temperature 125°C | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Length 22.45mm | ||
Standards/Approvals RoHS | ||
Series 4300R | ||
Number of Terminals 9 | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Molded SIPs - 4300R Series
- RS Stock No. 5224087
- Mfr. Part No. 4609X-101-104LF
- RS Stock No. 1673297
- Mfr. Part No. 4609X-101-104LF
- RS Stock No. 5224295
- Mfr. Part No. 4609X-101-473LF
- RS Stock No. 1673298
- Mfr. Part No. 4609X-101-473LF








