Bourns, 4600X 100 Ω 2 % BUS Resistor Array, 8 Resistors, 1.13 W total, SIP, Solder

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$48.60

(exc. GST)

$53.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.243$48.60-
400 - 600$0.237$47.402%
800 +$0.233$46.604%

*price indicative

RS Stock No.:
167-3326
Mfr. Part No.:
4609X-101-101LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

100Ω

Resistor Type

Network

Technology

Thick Film

Number of Resistors

8

Package/Case

SIP

Power Rating

1.13W

Packaging

Ammo Pack

Termination Style

Solder

Mount Type

Through Hole

Tolerance ±

2%

Automotive Standard

No

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Pin Count

9

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

22.81mm

Height

5.08mm

Depth

2.49mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100 ppm/°C

8-Bussed Resistors


From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:


Low profile;Range of pin packages enables you to be flexible with your designs;Marking on contrasting background enables permanent identification;Resistance options available from 10 Ω to 10 MΩ

Each (Supplied in a Bag)
$0.283
Each (In a Pack of 25)
$0.283
Each (In a Bag of 200)
$0.253
Each (In a Pack of 25)
$0.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy