Littelfuse 170 mA Resettable Fuse, 60V
- RS Stock No.:
- 517-6578
- Mfr. Part No.:
- RXEF017
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.30
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
- Plus 1,290 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.53 | $5.30 | - |
| 50 - 240 | $0.526 | $5.26 | - |
| 250 - 490 | $0.515 | $5.15 | 2% |
| 500 - 990 | $0.504 | $5.04 | 4% |
| 1000 + | $0.493 | $4.93 | 6% |
*price indicative
- RS Stock No.:
- 517-6578
- Mfr. Part No.:
- RXEF017
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 340mA | |
| Product Type | Resettable Fuse | |
| Voltage | 60V | |
| Time to Trip | 3s | |
| Current Rating | 40A | |
| Hold Current | 170mA | |
| Length | 7.4mm | |
| Height | 12.7mm | |
| Width | 3mm | |
| Minimum Resistance | 3.3Ω | |
| Maximum Resistance | 8Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.48W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CQC, UL, RoHS, CSA, TUV | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 340mA | ||
Product Type Resettable Fuse | ||
Voltage 60V | ||
Time to Trip 3s | ||
Current Rating 40A | ||
Hold Current 170mA | ||
Length 7.4mm | ||
Height 12.7mm | ||
Width 3mm | ||
Minimum Resistance 3.3Ω | ||
Maximum Resistance 8Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.48W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CQC, UL, RoHS, CSA, TUV | ||
Series RXEF | ||
Lead Orientation Radial | ||
PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.
Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Bourns 0.17 A Resettable Fuse, 60 V
- Nidec Components 0.17 A Resettable Fuse, 60 V
- Littelfuse 2.5 A Resettable Fuse, 60 V
- Littelfuse 1.6 A Resettable Fuse, 60 V
- Littelfuse 0.75 A Resettable Fuse, 60 V
- Littelfuse 3 A Resettable Fuse, 60 V
- Littelfuse 0.1 A Resettable Fuse, 60 V
- Littelfuse 5 A Resettable Fuse, 60 V
