Nidec Components 200 mA Resettable Fuse, 60V
- RS Stock No.:
- 637-6319
- Mfr. Part No.:
- PRCP-R020-0-99
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.74
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.078 | $10.78 | - |
| 20 + | $1.041 | $10.41 | $0.74 |
*price indicative
- RS Stock No.:
- 637-6319
- Mfr. Part No.:
- PRCP-R020-0-99
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Resettable Fuse | |
| Trip Current | 400mA | |
| Voltage | 60V | |
| Current Rating | 40A | |
| Time to Trip | 2.2s | |
| Hold Current | 200mA | |
| Length | 7.4mm | |
| Height | 12.7mm | |
| Width | 3.1mm | |
| Minimum Resistance | 1.5Ω | |
| Maximum Resistance | 4.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.4W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Lead Orientation | Radial | |
| Lead Diameter | 510μm | |
| Series | PRCP-R | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Resettable Fuse | ||
Trip Current 400mA | ||
Voltage 60V | ||
Current Rating 40A | ||
Time to Trip 2.2s | ||
Hold Current 200mA | ||
Length 7.4mm | ||
Height 12.7mm | ||
Width 3.1mm | ||
Minimum Resistance 1.5Ω | ||
Maximum Resistance 4.4Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.4W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Lead Orientation Radial | ||
Lead Diameter 510μm | ||
Series PRCP-R | ||
- COO (Country of Origin):
- JP
- RS Stock No. 6376303
- Mfr. Part No. PRCP-R017-0-99
Each (In a Pack of 10)
$1.078
- RS Stock No. 6376353
- Mfr. Part No. PRCP-R040-0-99
Each (In a Pack of 10)
$1.132
- RS Stock No. 6478459
- Mfr. Part No. MF-R020
Each (In a Pack of 10)
$0.598
- RS Stock No. 6478459P
- Mfr. Part No. MF-R020
Each (Supplied in a Bag)
$0.598
Related links
- Nidec Components 0.65 A Resettable Fuse, 60 V
- Nidec Components 0.1 A Resettable Fuse, 60 V
- Nidec Components 0.9 A Resettable Fuse, 60 V
- Nidec Components 0.17 A Resettable Fuse, 60 V
- Nidec Components 0.05 A Resettable Fuse, 60 V
- Nidec Components 0.5 A Resettable Fuse, 60 V
- Nidec Components 0.75 A Resettable Fuse, 60 V
- Nidec Components 0.4 A Resettable Fuse, 60 V








