Nidec Components 500 mA Resettable Fuse, 60V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 140$1.078$10.78
150 +$1.041$10.41

*price indicative

RS Stock No.:
637-6369
Mfr. Part No.:
PRCP-R050-0-99
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Trip Current

1A

Product Type

Resettable Fuse

Voltage

60V

Current Rating

40A

Time to Trip

4s

Hold Current

500mA

Length

7.9mm

Height

13.7mm

Width

3.1mm

Minimum Resistance

0.41Ω

Maximum Resistance

1.17Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.75W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Series

PRCP-R

Lead Diameter

510μm

Lead Orientation

Radial

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy