Nidec Components 50 mA Resettable Fuse, 60V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 140$1.078$10.78
150 +$1.041$10.41

*price indicative

RS Stock No.:
637-6280
Mfr. Part No.:
PRCP-R005-0-99
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Trip Current

100mA

Product Type

Resettable Fuse

Voltage

60V

Current Rating

40A

Time to Trip

5s

Hold Current

50mA

Length

8mm

Height

8.3mm

Width

3.1mm

Minimum Resistance

7.3Ω

Maximum Resistance

22Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.22W

Standards/Approvals

RoHS, UL

Lead Diameter

410μm

Lead Orientation

Radial

Series

PRCP-R

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy