Littelfuse 6 A Resettable Fuse, 30V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 770 unit(s) shipping from 23 November 2026
  • Plus 120 unit(s) shipping from 30 November 2026
  • Plus 500 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.988$9.88-
100 - 490$0.978$9.78$1.00
500 - 1490$0.956$9.56$16.00
1500 - 2490$0.929$9.29$88.50
2500 +$0.904$9.04$210.00

*price indicative

Packaging Options:
RS Stock No.:
517-6859
Mfr. Part No.:
RUEF600
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

12A

Voltage

30V dc

Current Rating

100A

Time to Trip

16s

Hold Current

6A

Length

16.5mm

Height

24.1mm

Width

3mm

Minimum Resistance

0.005Ω

Maximum Resistance

40mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Power Dissipation

3.5W

Standards/Approvals

RoHS, UL, CQC, TUV, CSA

Lead Orientation

Radial

Series

RUEF

PolySwitch™ RUEF & RGEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

  • RS Stock No. 5176859P
  • Mfr. Part No. RUEF600
Each (Supplied in a Bag)
$0.988
  • RS Stock No. 5176837
  • Mfr. Part No. RUEF400
Each (In a Pack of 10)
$0.786
  • RS Stock No. 5176821
  • Mfr. Part No. RUEF300
Each (In a Pack of 10)
$0.656
  • RS Stock No. 5176792
  • Mfr. Part No. RUEF160
Each (In a Pack of 10)
$0.607

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy