Bourns 1.25 A Resettable Fuse, 15V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,296.00

(exc. GST)

$1,425.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.432$1,296.00
15000 +$0.389$1,167.00

*price indicative

RS Stock No.:
245-9136
Mfr. Part No.:
MF-LSMF125X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

2.5A

Voltage

15V

Current Rating

40A

Time to Trip

2s

Hold Current

1.25A

Length

7.98mm

Height

850μm

Width

5.44mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.05Ω

Maximum Resistance

0.25Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Standards/Approvals

TUV, AEC-Q200, RoHS, UL

Package Size

7451

Series

MF-LSMF

Package Type

Surface Mount

COO (Country of Origin):
CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

  • RS Stock No. 2459137
  • Mfr. Part No. MF-LSMF125X-2
Each (On a Tape of 10)
$0.623
  • RS Stock No. 2459137P
  • Mfr. Part No. MF-LSMF125X-2
Each (Supplied on a Reel)
$0.623
  • RS Stock No. 2459135
  • Mfr. Part No. MF-LSMF125/33X-2
Each (On a Tape of 10)
$0.75
  • RS Stock No. 2459135P
  • Mfr. Part No. MF-LSMF125/33X-2
Each (Supplied on a Reel)
$0.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy