Littelfuse 400 mA Resettable Fuse, 240V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
  • Plus 520 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.102$5.51-
50 - 245$1.088$5.44$0.70
250 - 495$1.054$5.27$12.00
500 - 1245$1.018$5.09$42.00
1250 +$1.00$5.00$127.50

*price indicative

Packaging Options:
RS Stock No.:
495-0757
Mfr. Part No.:
LVR040K
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

900mA

Product Type

Resettable Fuse

Voltage

240V dc

Current Rating

5.5A

Time to Trip

24s

Hold Current

400mA

Length

11.5mm

Height

20.9mm

Width

3.8mm

Minimum Resistance

0.6Ω

Maximum Resistance

1.9Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Power Dissipation

2W

Standards/Approvals

RoHS, CSA, TUV, UL

Series

LVR

Lead Orientation

Radial

PolySwitch™ Mains Rated LVR/LVB Series


TE PolySwitch LVR/LVB series line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both overcurrent surges and overtemperature faults. They also offer low resistance and are compatibly sized with fuse solutions. Typical application include: medical equipment, motors, fans and blowers, security and fire alarm systems, test and measurement equipment, transformers, USB hubs, ports and peripherals.

Current ratings from 50mA to 2A

Line voltage rating of 120VAC and 240VAC

Fast time-to-trip

Low resistance

RoHS compliant

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

  • RS Stock No. 4950757P
  • Mfr. Part No. LVR040K
Each (Supplied in a Bag)
$1.102
  • RS Stock No. 4950729
  • Mfr. Part No. LVR016K
Each (In a Pack of 5)
$0.936
  • RS Stock No. 4950729P
  • Mfr. Part No. LVR016K
Each (Supplied in a Bag)
$0.936
  • RS Stock No. 4950713
  • Mfr. Part No. LVR012K
Each (In a Pack of 5)
$1.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy