Bourns 1.25 A Resettable Fuse, 33V
- RS Stock No.:
- 245-9134
- Mfr. Part No.:
- MF-LSMF125/33X-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,530.00
(exc. GST)
$1,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.51 | $1,530.00 | - |
| 15000 + | $0.459 | $1,377.00 | 9% |
*price indicative
- RS Stock No.:
- 245-9134
- Mfr. Part No.:
- MF-LSMF125/33X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.5A | |
| Voltage | 33V | |
| Current Rating | 40A | |
| Time to Trip | 2s | |
| Hold Current | 1.25A | |
| Length | 7.98mm | |
| Height | 1.6mm | |
| Width | 5.44mm | |
| Terminal Material | Gold over Nickel | |
| Minimum Resistance | 0.06Ω | |
| Maximum Resistance | 0.25Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | RoHS, UL, AEC-Q200, TUV | |
| Package Size | 7451 | |
| Package Type | Surface Mount | |
| Series | MF-LSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 2.5A | ||
Voltage 33V | ||
Current Rating 40A | ||
Time to Trip 2s | ||
Hold Current 1.25A | ||
Length 7.98mm | ||
Height 1.6mm | ||
Width 5.44mm | ||
Terminal Material Gold over Nickel | ||
Minimum Resistance 0.06Ω | ||
Maximum Resistance 0.25Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals RoHS, UL, AEC-Q200, TUV | ||
Package Size 7451 | ||
Package Type Surface Mount | ||
Series MF-LSMF | ||
- COO (Country of Origin):
- CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
