Bourns 1.75 A Resettable Fuse, 6V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,467.00

(exc. GST)

$1,614.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.489$1,467.00
15000 +$0.478$1,434.00

*price indicative

RS Stock No.:
245-9193
Mfr. Part No.:
MF-NSMF175-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

3.5A

Product Type

Resettable Fuse

Voltage

6V

Current Rating

100A

Time to Trip

1s

Hold Current

1.75A

Length

3.5mm

Height

1.6mm

Width

1.8mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.02Ω

Maximum Resistance

0.09Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.7W

Standards/Approvals

UL, RoHS, AEC-Q200, TUV

Package Size

1206

Package Type

Surface Mount

Series

MF-NSMF

COO (Country of Origin):
CN
The Bourns MF-NSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has compact design which is save board space.

Operating temperature range from -55°C to 125°C

Halogen free

  • RS Stock No. 2459194P
  • Mfr. Part No. MF-NSMF175-2
Each (Supplied on a Reel)
$0.727
  • RS Stock No. 2459194
  • Mfr. Part No. MF-NSMF175-2
Each (On a Tape of 10)
$0.727
  • RS Stock No. 2258266
  • Mfr. Part No. PTSLR12106V175
Each (In a Pack of 10)
$0.535
  • RS Stock No. 6478336
  • Mfr. Part No. MF-NSMF200-2
Each (In a Pack of 10)
$0.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy