Schurter 500 mA Resettable Surface Mount Fuse, 15V dc
- RS Stock No.:
- 270-7979
- Mfr. Part No.:
- PFMF.050.2
- Brand:
- Schurter
Subtotal (1 unit)*
$0.88
(exc. GST)
$0.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 826 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.88 |
*price indicative
- RS Stock No.:
- 270-7979
- Mfr. Part No.:
- PFMF.050.2
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Trip Current | 1A | |
| Product Type | Resettable Surface Mount Fuse | |
| Voltage | 15V dc | |
| Time to Trip | 0.15s | |
| Current Rating | 100mA, 2.6mA | |
| Hold Current | 500mA | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.2W | |
| Standards/Approvals | IEC, UKCA, RoHS, CE, CSA, UL, REACH | |
| Series | PFMF | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Trip Current 1A | ||
Product Type Resettable Surface Mount Fuse | ||
Voltage 15V dc | ||
Time to Trip 0.15s | ||
Current Rating 100mA, 2.6mA | ||
Hold Current 500mA | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.2W | ||
Standards/Approvals IEC, UKCA, RoHS, CE, CSA, UL, REACH | ||
Series PFMF | ||
- COO (Country of Origin):
- CN
The Schurter Resettable Fuses is 100 percent compatible with the PFMD type. This surface mount fuse is directly solderable on printed circuit boards. This type fuse used for hard disk drives, PC motherboards, PC peripherals, PCMCIA cards and USB port protection application.
I hold and data code product marking
Reflow solder method
Resistance to solvents MIL STD 202 and Method 215
Vibration MIL STD 883C and Method 2007.1 and Test condition A
Related links
- Wickmann 0.5 A Resettable Fuse, 15 V dc
- Schurter Resettable Surface Mount Fuse 15 A 125 V dc
- Littelfuse 0.1 A Resettable Fuse, 15 V dc
- Wickmann 0.05 A Resettable Fuse, 15 V dc
- RS PRO Non-Resettable Surface Mount Fuse 15 A, 24 V
- RS PRO Non-Resettable Surface Mount Fuse 15 A, 63 V
- Schurter Resettable Surface Mount Fuse 0.5 A 125 V dc
- Bourns 1.5 A Resettable Fuse, 15 V
