Eaton 4.5 A Resettable Fuse, 6V
- RS Stock No.:
- 225-8301
- Mfr. Part No.:
- PTSLR18126V450
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$18.34
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.834 | $18.34 |
*price indicative
- RS Stock No.:
- 225-8301
- Mfr. Part No.:
- PTSLR18126V450
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Trip Current | 9A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Time to Trip | 2s | |
| Current Rating | 50A | |
| Hold Current | 4.5A | |
| Length | 4.73mm | |
| Height | 1.2mm | |
| Width | 3.41mm | |
| Minimum Resistance | 1mΩ | |
| Maximum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1W | |
| Standards/Approvals | RoHS, UL, cURus | |
| Package Type | Reel | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Trip Current 9A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Time to Trip 2s | ||
Current Rating 50A | ||
Hold Current 4.5A | ||
Length 4.73mm | ||
Height 1.2mm | ||
Width 3.41mm | ||
Minimum Resistance 1mΩ | ||
Maximum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1W | ||
Standards/Approvals RoHS, UL, cURus | ||
Package Type Reel | ||
Series Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton PTSLR1812 series low resistance SMD PTC fuse has hold current of 4.5 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.
Compact 1812 footprint
Fast time-to-trip
Low voltage hand held equipment
PC-based medical equipment
Note
Eaton formerly known as Bussmann
- RS Stock No. 2258304
- Mfr. Part No. PTSLR18126V500
Each (In a Pack of 10)
$1.558
- RS Stock No. 2258287
- Mfr. Part No. PTSLR18126V260
Each (In a Pack of 10)
$1.52
- RS Stock No. 2258266
- Mfr. Part No. PTSLR12106V175
Each (In a Pack of 10)
$0.535
- RS Stock No. 2258254
- Mfr. Part No. PTSLR12066V300
Each (In a Pack of 10)
$0.652











