Eaton 3.5 A Resettable Fuse, 6V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,270.63

(exc. GST)

$1,397.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 4$1,270.63$0.508
5 +$1,143.58$0.457

*price indicative

RS Stock No.:
225-8255
Mfr. Part No.:
PTSLR12066V350
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

7A

Product Type

Resettable Fuse

Voltage

6V

Current Rating

50A

Time to Trip

5s

Hold Current

3.5A

Length

3.5mm

Height

1.2mm

Width

1.8mm

Minimum Resistance

3mΩ

Maximum Resistance

0.02Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

RoHS, cURus, UL

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN
The Eaton PTSLR1206 series low resistance SMD PTC fuse has hold current of 3.5 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 1206 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

  • RS Stock No. 2258304
  • Mfr. Part No. PTSLR18126V500
Each (In a Pack of 10)
$1.558
  • RS Stock No. 2258235
  • Mfr. Part No. PTSLR08056V150
Each (In a Pack of 10)
$0.976
  • RS Stock No. 2258254
  • Mfr. Part No. PTSLR12066V300
Each (In a Pack of 10)
$0.652
  • RS Stock No. 2258266
  • Mfr. Part No. PTSLR12106V175
Each (In a Pack of 10)
$0.535

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy