RS PRO Level Controller -, DIN Rail 1 230V ac-Rated 1 CO/1 NO
- RS Stock No.:
- 558-895
- Brand:
- RS PRO
Subtotal (1 unit)*
$30.34
(exc. GST)
$33.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.34 |
*price indicative
- RS Stock No.:
- 558-895
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Inputs | 1 | |
| Product Type | Level Controller | |
| Probe Voltage | 260V ac | |
| Overall Length | 60mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 90mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | CE | |
| Overall Width | 60mm | |
| Hazardous Area Certification | No | |
| Output Type | 1 CO/1 NO | |
| Sensitivity | 50kΩ | |
| Current Rating | 8A | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Inputs 1 | ||
Product Type Level Controller | ||
Probe Voltage 260V ac | ||
Overall Length 60mm | ||
Mount Type DIN Rail | ||
Overall Depth 90mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals CE | ||
Overall Width 60mm | ||
Hazardous Area Certification No | ||
Output Type 1 CO/1 NO | ||
Sensitivity 50kΩ | ||
Current Rating 8A | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Liquid Level Controller, 230 VAC or 400 VAC Operating Voltage
RS PRO Liquid Level Controllers are designed to manage the level of conductive liquids, ensuring efficient operation and preventing motors from running dry in tanks. Ideal for applications such as wells, wastewater treatments, and pump stations, these controllers offer reliable tank level management.
Features and Benefits
Control the Level of the Conductive Liquids: Ensures precise management of liquid levels, preventing overflow or dry running.
230 VAC or 400 VAC Operating Voltage: Provides flexibility for different power supply requirements.
Adjustable Sensitivity Between 5 - 50 kΩ or 5 - 100 kΩ Options: Allows for customisation based on specific application needs.
IP20 Protection Class: Offers basic protection against solid objects and ensures safe operation.
DIN Rail Mounting or 8 Pin Socket Mounting Options: Facilitates easy installation and integration into existing systems.
1 x 8A Co-Relay Output: Provides robust switching capability for controlling connected devices.
Used with Small and Large Liquid Level Electrodes: Compatible with various electrode sizes for versatile application.
Applications
Wells
Wastewater Treatments
Pump Stations
Tank Level Controlling
Additional Information
Standards Met: CE
Termination Type: Screw
Mounting Style: Rail Mounting, Terminal with Screw
Operating Temperature Range: -5 °C to 50 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Rosemount 3490 Series Level Controller - ATEX, Wall 1 Current/Voltage Input 230V ac-Rated 4 to 20 mA
- Carlo Gavazzi CLD1EA1CM24 Series Level Controller -, DIN Rail 1 Analogue Input 24V-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 230V ac-Rated Relay
- RS PRO Level Controller -, DIN Rail 1 220V-Rated Current
- Sensata / Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 400V-Rated Relay
- GIC 44 Series Level Controller -, DIN Rail Voltage Input 110V-Rated Relay
- Carlo Gavazzi CLD2EB1BU24 Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay
