Littelfuse 300 mA Resettable Fuse, 6V dc, 60 V dc
- RS Stock No.:
- 787-4274
- Mfr. Part No.:
- 2016L030DR
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.30
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 1,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.06 | $5.30 | - |
| 25 - 45 | $1.042 | $5.21 | $0.45 |
| 50 - 245 | $1.012 | $5.06 | $2.40 |
| 250 - 495 | $0.994 | $4.97 | $16.50 |
| 500 + | $0.972 | $4.86 | $44.00 |
*price indicative
- RS Stock No.:
- 787-4274
- Mfr. Part No.:
- 2016L030DR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 600mA | |
| Voltage | 6V dc, 60V dc | |
| Time to Trip | 3s | |
| Hold Current | 300mA | |
| Length | 5.44mm | |
| Height | 1.25mm | |
| Width | 4.43mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 2.3Ω | |
| Power Dissipation | 1.4W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | E183209R50119118 | |
| Package Size | 0.20 x 0.16 in | |
| Series | 2016L | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 600mA | ||
Voltage 6V dc, 60V dc | ||
Time to Trip 3s | ||
Hold Current 300mA | ||
Length 5.44mm | ||
Height 1.25mm | ||
Width 4.43mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 2.3Ω | ||
Power Dissipation 1.4W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals E183209R50119118 | ||
Package Size 0.20 x 0.16 in | ||
Series 2016L | ||
Package Type Surface Mount | ||
Littelfuse POLY-FUSE Resettable PTCs - 2016L Series
The Littelfuse 2016L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 1.1 A Resettable Fuse, 6 to 60 V dc
- Littelfuse 0.3 A Resettable Fuse, 60 V
- Bourns 0.75 A Resettable Fuse, 6 to 60 V
- Littelfuse 0.3 A Resettable Fuse, 72 V
- Bourns 0.3 A Resettable Fuse, 60 V
- Wickmann 0.3 A Resettable Fuse, 30 V dc
- Wickmann 0.3 A Resettable Fuse 72 V ac
- Littelfuse 0.12 A Resettable Fuse, 60 V dc
