Eaton 4.5 A Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $477.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$954.05

(exc. GST)

$1,049.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$954.05$0.954-
5 +$858.65$0.859$477.00

*price indicative

RS Stock No.:
225-8300
Mfr. Part No.:
PTSLR18126V450
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Resettable Fuse

Trip Current

9A

Voltage

6V

Current Rating

50A

Time to Trip

2s

Hold Current

4.5A

Length

4.73mm

Height

1.2mm

Width

3.41mm

Minimum Resistance

1mΩ

Minimum Operating Temperature

-40°C

Maximum Resistance

0.01Ω

Maximum Operating Temperature

85°C

Power Dissipation

1W

Standards/Approvals

RoHS, UL, cURus

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN
The Eaton PTSLR1812 series low resistance SMD PTC fuse has hold current of 4.5 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 1812 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy