Wickmann Resettable Fuse, 125 V ac, 125V dc
- RS Stock No.:
- 174-0704
- Distrelec Article No.:
- 304-38-458
- Mfr. Part No.:
- 0251002.MXL
- Brand:
- Wickmann
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 280 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 05 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.815 | $18.15 | - |
| 250 - 490 | $1.769 | $17.69 | 2% |
| 500 + | $1.745 | $17.45 | 3% |
*price indicative
- RS Stock No.:
- 174-0704
- Distrelec Article No.:
- 304-38-458
- Mfr. Part No.:
- 0251002.MXL
- Brand:
- Wickmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2A | |
| Product Type | Resettable Fuse | |
| Voltage | 125V ac, 125V ac | |
| Current Rating | 62mA, 15mA | |
| Length | 7.11mm | |
| Height | 2.8mm | |
| Width | 2.8mm | |
| Terminal Material | Tin Plated Copper | |
| Maximum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-202, TUV, MIL-PRF-23419, QPL, UL 94V-0, CCC, PSE | |
| Series | 251 | |
| Package Type | Axial Leaded & Cartridge | |
| Body Material | Epoxy Coated, Pure Tin Coated Copper Wire Leads | |
| Fuse Speed | FF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2A | ||
Product Type Resettable Fuse | ||
Voltage 125V ac, 125V ac | ||
Current Rating 62mA, 15mA | ||
Length 7.11mm | ||
Height 2.8mm | ||
Width 2.8mm | ||
Terminal Material Tin Plated Copper | ||
Maximum Resistance 0.04Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-202, TUV, MIL-PRF-23419, QPL, UL 94V-0, CCC, PSE | ||
Series 251 | ||
Package Type Axial Leaded & Cartridge | ||
Body Material Epoxy Coated, Pure Tin Coated Copper Wire Leads | ||
Fuse Speed FF | ||
- COO (Country of Origin):
- PH
- RS Stock No. 1740678
- Mfr. Part No. 0251004.MRT1L
- RS Stock No. 1740798
- Mfr. Part No. RF2643-000
- RS Stock No. 1740796
- Mfr. Part No. RF2624-000
- RS Stock No. 8951638
- Mfr. Part No. 2016L100/33DR
Related links
- Wickmann Resettable Fuse, 125 V ac/dc
- Wickmann Resettable Fuse, 125V ac/dc
- Schurter Non-Resettable Fuse 6.3A, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 100mA, 125V ac/dc
- Schurter Non-Resettable Fuse 3A, 125V ac/dc
- Schurter Non-Resettable Fuse 125V ac/dc
- Schurter Non-Resettable Fuse 125V ac/dc
- Schurter Non-Resettable Fuse 125V ac/dc











