Schurter SMD Non Resettable Fuse 6.3A, 125V ac/dc
- RS Stock No.:
- 733-4896
- Mfr. Part No.:
- 3404.0122.22
- Brand:
- Schurter
1080 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.678
(exc. GST)
$0.746
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $0.678 | $3.39 |
190 - 370 | $0.66 | $3.30 |
375 + | $0.65 | $3.25 |
*price indicative
- RS Stock No.:
- 733-4896
- Mfr. Part No.:
- 3404.0122.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 6.3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 6.3A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 6.3A, 277 V ac, 125V dc
- Littelfuse SMD Non Resettable Fuse 6.3A, 125V
- Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 277V ac
- Schurter SMD Non Resettable Fuse 6.3A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc