Wickmann Resettable Fuse, 125 V ac, 125V dc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.87

(exc. GST)

$18.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.687$16.87-
250 - 490$1.644$16.442%
500 +$1.618$16.184%

*price indicative

RS Stock No.:
174-0762
Mfr. Part No.:
0251.750MAT1L
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

750mA

Voltage

125V ac, 125V ac

Current Rating

62mA, 15mA

Length

7.11mm

Height

2.8mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Minimum Operating Temperature

-55°C

Maximum Resistance

0.17Ω

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-STD-202, FM10, E10480, 29862, UL 94V-0, J50158379, MIL-PRF-23419, PSE-NBK200416-JP1021

Series

251

Package Type

Axial Leaded & Cartridge

Body Material

Epoxy Coated

Fuse Speed

FF

COO (Country of Origin):
PH
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package

Very fast-acting

Small size

Wide current rating range (62mA- 15A)

Halogen-free available

Wide operating temperature range

Low temperature rerating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy