Littelfuse 1.1 A Resettable Fuse, 6V dc, 60 V dc
- RS Stock No.:
- 895-1638
- Mfr. Part No.:
- 2016L100/33DR
- Brand:
- Littelfuse
This image is representative of the product range
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 1,720 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.998 | $9.98 | - |
| 50 - 90 | $0.984 | $9.84 | $0.70 |
| 100 - 490 | $0.938 | $9.38 | $6.00 |
| 500 - 1490 | $0.922 | $9.22 | $38.00 |
| 1500 + | $0.902 | $9.02 | $144.00 |
*price indicative
- RS Stock No.:
- 895-1638
- Mfr. Part No.:
- 2016L100/33DR
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 6V dc, 60V dc | |
| Time to Trip | 0.5s | |
| Hold Current | 1.1A | |
| Length | 5.44mm | |
| Height | 1.25mm | |
| Width | 4.43mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 400mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.4W | |
| Standards/Approvals | RoHS, MIL-STD-883, ANSI/J-STD-002, MIL-STD-202, EIA Specification RS186-9E | |
| Package Size | 0.20 x 0.16 in | |
| Series | 2016L | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 6V dc, 60V dc | ||
Time to Trip 0.5s | ||
Hold Current 1.1A | ||
Length 5.44mm | ||
Height 1.25mm | ||
Width 4.43mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.1Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 400mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.4W | ||
Standards/Approvals RoHS, MIL-STD-883, ANSI/J-STD-002, MIL-STD-202, EIA Specification RS186-9E | ||
Package Size 0.20 x 0.16 in | ||
Series 2016L | ||
Package Type Surface Mount | ||
Littelfuse 2016L Series
Surface Mount Technology
Related links
- Littelfuse 0.3 A Resettable Fuse, 6 to 60 V dc
- Littelfuse 1.1 A Resettable Fuse, 6 V dc
- Littelfuse 1.1 A Resettable Fuse, 8 V dc
- Littelfuse 1.1 A Resettable Fuse, 33 V dc
- Littelfuse 1.1 A Resettable Fuse, 30 V dc
- Littelfuse 1.1 A Resettable Fuse, 16 V dc
- Bourns 0.75 A Resettable Fuse, 6 to 60 V
- Littelfuse 1.1 A Resettable Fuse, 30 V
