Wickmann 1.5 A Resettable Fuse, 33V dc
- RS Stock No.:
- 174-0461
- Mfr. Part No.:
- RF0311-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0461
- Mfr. Part No.:
- RF0311-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Hold Current | 1.5 A | |
| Product Type | Resettable Fuse | |
| Voltage | 33 V dc | |
| Body Material | Polymer | |
| Current Rating | 40 A | |
| Fuse Speed | F | |
| Height | 3 mm | |
| Length | 9.4 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Resistance | 230 mΩ | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.08 Ω | |
| Package Size | 3425 | |
| Package Type | Reel | |
| Power Dissipation | 1.9 W | |
| Series | SMD2 | |
| Standards/Approvals | CSA, RoHS, TUV, UL | |
| Terminal Material | Matt Tin | |
| Time to Trip | 5 s | |
| Trip Current | 3 A | |
| Width | 6.71 mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Hold Current 1.5 A | ||
Product Type Resettable Fuse | ||
Voltage 33 V dc | ||
Body Material Polymer | ||
Current Rating 40 A | ||
Fuse Speed F | ||
Height 3 mm | ||
Length 9.4 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Resistance 230 mΩ | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.08 Ω | ||
Package Size 3425 | ||
Package Type Reel | ||
Power Dissipation 1.9 W | ||
Series SMD2 | ||
Standards/Approvals CSA, RoHS, TUV, UL | ||
Terminal Material Matt Tin | ||
Time to Trip 5 s | ||
Trip Current 3 A | ||
Width 6.71 mm | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Wickmann 1.5 A Resettable Fuse, 33 V
- Wickmann 1.5 A Resettable Fuse, 6 V dc
- Wickmann 1.5 A Resettable Fuse, 24 V dc
- Littelfuse 1.1 A Resettable Fuse, 33 V dc
- RS PRO 1.1 A Resettable Fuse, 33 V dc
- RS PRO 0.5 A Resettable Fuse, 33 V dc
- Wickmann 1.5 A Resettable Fuse, 6 V
- Wickmann 1.5 A Resettable Fuse, 24V dc












