Wickmann 1.5 A Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0404
- Mfr. Part No.:
- RF1180-000
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,278.46
(exc. GST)
$3,606.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $3,278.46 | $0.656 |
| 2 - 3 | $3,206.32 | $0.641 |
| 4 + | $3,137.48 | $0.627 |
*price indicative
- RS Stock No.:
- 174-0404
- Mfr. Part No.:
- RF1180-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 24V dc | |
| Current Rating | 1.5A | |
| Time to Trip | 1.5s | |
| Hold Current | 1.5A | |
| Length | 4.83mm | |
| Height | 1.94mm | |
| Width | 3.41mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 120mΩ | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 1812 | |
| Series | miniSMDC | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 24V dc | ||
Current Rating 1.5A | ||
Time to Trip 1.5s | ||
Hold Current 1.5A | ||
Length 4.83mm | ||
Height 1.94mm | ||
Width 3.41mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 120mΩ | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 1812 | ||
Series miniSMDC | ||
Body Material Polymer | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 1.5 A Resettable Fuse, 24V dc
- Wickmann 1.5 A Resettable Fuse, 24 V dc
- Wickmann Resettable Fuse, 24 V dc
- Wickmann 0.2 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V dc
- Wickmann 0.5 A Resettable Fuse, 24 V dc
- Wickmann 1.5 A Resettable Fuse, 6 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V
