Wickmann 1.5 A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0861
- Mfr. Part No.:
- RF1358-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 3760 more to save $94.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.74
(exc. GST)
$21.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 580 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 3740 | $0.987 | $19.74 | - |
| 3760 - 7480 | $0.962 | $19.24 | $94.00 |
| 7500 + | $0.948 | $18.96 | $292.50 |
*price indicative
- RS Stock No.:
- 174-0861
- Mfr. Part No.:
- RF1358-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 6V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.3s | |
| Hold Current | 1.5A | |
| Length | 3.4mm | |
| Height | 890μm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 110mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | RoHS, UL, TUV, CSA | |
| Package Size | 1206 | |
| Fuse Speed | F | |
| Package Type | Reel | |
| Series | nanoSMDC | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 6V dc | ||
Current Rating 100A | ||
Time to Trip 0.3s | ||
Hold Current 1.5A | ||
Length 3.4mm | ||
Height 890μm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 110mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals RoHS, UL, TUV, CSA | ||
Package Size 1206 | ||
Fuse Speed F | ||
Package Type Reel | ||
Series nanoSMDC | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
- RS Stock No. 0506927P
- Mfr. Part No. MICROSMD150F
Each (Supplied on a Reel)
$1.08
- RS Stock No. 6243130P
- Mfr. Part No. NANOSMDC150F-2
Each (Supplied on a Reel)
$0.64
- RS Stock No. 6243130
- Mfr. Part No. NANOSMDC150F-2
Each (In a Pack of 10)
$0.64
- RS Stock No. 2258235
- Mfr. Part No. PTSLR08056V150
Each (In a Pack of 10)
$0.976
Related links
- Wickmann 1.5 A Resettable Fuse, 6 V dc
- Wickmann 1.5 A Resettable Fuse, 33 V dc
- Wickmann 1.5 A Resettable Fuse, 33 V
- Wickmann 1.5 A Resettable Fuse, 24 V dc
- Wickmann 1.5 A Resettable Fuse, 24V dc
- Wickmann 1.5 A Resettable Fuse, 12 V
- Wickmann 1.5 A Resettable Fuse, 12 V dc
- Wickmann 1.5 A Resettable Fuse, 16 V dc










