Wickmann 500 mA Resettable Fuse, 72 V ac, 72V dc
- RS Stock No.:
- 174-0439
- Mfr. Part No.:
- RF2567-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2,221.45
View bulk pricing optionsSubtotal (1 box of 10000 units)*
$4,443.05
(exc. GST)
$4,887.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4,443.05 | $0.444 | - |
| 5 + | $3,998.76 | $0.40 | $2,221.45 |
*price indicative
- RS Stock No.:
- 174-0439
- Mfr. Part No.:
- RF2567-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 72V ac, 72V ac | |
| Current Rating | 40A | |
| Time to Trip | 4s | |
| Hold Current | 500mA | |
| Length | 7.9mm | |
| Height | 13.7mm | |
| Width | 3mm | |
| Minimum Resistance | 0.5Ω | |
| Maximum Resistance | 1.17Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.77W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CSA, UL, TUV | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 72V ac, 72V ac | ||
Current Rating 40A | ||
Time to Trip 4s | ||
Hold Current 500mA | ||
Length 7.9mm | ||
Height 13.7mm | ||
Width 3mm | ||
Minimum Resistance 0.5Ω | ||
Maximum Resistance 1.17Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.77W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CSA, UL, TUV | ||
Series RXEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1A trip current and 4s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
- RS Stock No. 1740806
- Mfr. Part No. RF2630-000
Each (In a Pack of 10)
$0.841
- RS Stock No. 1740871
- Mfr. Part No. RF2567-000
Each (In a Pack of 20)
$0.868
- RS Stock No. 1740851
- Mfr. Part No. RF2564-000
Each (In a Pack of 20)
$0.518
- RS Stock No. 1740799
- Mfr. Part No. RF2565-000
Each (In a Pack of 20)
$0.885
Related links
- Wickmann 0.5 A Resettable Fuse 72V dc
- Wickmann 0.5 A Resettable Fuse 72 V dc
- Wickmann 1.35 A Resettable Fuse 72 V ac
- Wickmann 0.65 A Resettable Fuse 72 V ac
- Wickmann 0.3 A Resettable Fuse 72 V ac
- Wickmann 0.2 A Resettable Fuse 72 V ac
- Wickmann 1.1 A Resettable Fuse 72 V dc
- Wickmann 1.6 A Resettable Fuse, 72 V ac











