Wickmann 500 mA Resettable Fuse, 72 V ac, 72V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.41

(exc. GST)

$9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 3740$0.841$8.41
3750 - 7490$0.822$8.22
7500 +$0.81$8.10

*price indicative

RS Stock No.:
174-0806
Mfr. Part No.:
RF2630-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

1A

Voltage

72V ac, 72V ac

Current Rating

40A

Time to Trip

4s

Hold Current

500mA

Length

7.9mm

Height

13.7mm

Width

3mm

Minimum Resistance

0.5Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

1.17Ω

Power Dissipation

0.77W

Maximum Operating Temperature

85°C

Standards/Approvals

TUV, UL, CSA, RoHS

Series

RXEF

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1A trip current and 4s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy