Wickmann 1.35 A Resettable Fuse, 72 V ac, 72V dc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $2,537.45

View bulk pricing options

Subtotal (1 box of 10000 units)*

$5,074.90

(exc. GST)

$5,582.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$5,074.90$0.507-
5 +$4,567.41$0.457$2,537.45

*price indicative

RS Stock No.:
174-0424
Mfr. Part No.:
RF2640-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

2.7A

Product Type

Resettable Fuse

Voltage

72V ac, 72V ac

Time to Trip

9.6s

Current Rating

40A

Hold Current

1.35A

Length

14.5mm

Height

19.1mm

Width

3mm

Minimum Resistance

0.12Ω

Maximum Resistance

300mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

1.7W

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, TUV, RoHS, UL

Lead Orientation

Radial

Series

RXEF

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 2. 70A trip current and 9. 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy