Wickmann 300 mA Resettable Fuse, 72 V ac, 72V dc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.70

(exc. GST)

$19.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 2480$0.885$17.70-
2500 - 4980$0.864$17.282%
5000 +$0.85$17.003%

*price indicative

RS Stock No.:
174-0799
Mfr. Part No.:
RF2565-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

600mA

Voltage

72V ac, 72V ac

Time to Trip

3s

Current Rating

40A

Hold Current

300mA

Length

7.4mm

Height

12.7mm

Width

3mm

Minimum Resistance

0.88Ω

Maximum Resistance

2.1Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.49W

Standards/Approvals

RoHS, TUV, CSA, UL

Series

RXEF

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 60A trip current and 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy