Wickmann 140 mA Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0399
- Mfr. Part No.:
- RF1334-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0399
- Mfr. Part No.:
- RF1334-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 280mA | |
| Voltage | 60V dc | |
| Time to Trip | 0.008s | |
| Current Rating | 140mA | |
| Hold Current | 140mA | |
| Length | 4.73mm | |
| Height | 890μm | |
| Width | 3.41mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 1.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 6Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.75W | |
| Standards/Approvals | No | |
| Package Size | 1812 | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Series | miniSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 280mA | ||
Voltage 60V dc | ||
Time to Trip 0.008s | ||
Current Rating 140mA | ||
Hold Current 140mA | ||
Length 4.73mm | ||
Height 890μm | ||
Width 3.41mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 1.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 6Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.75W | ||
Standards/Approvals No | ||
Package Size 1812 | ||
Body Material Polymer | ||
Fuse Speed F | ||
Series miniSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 0.14 A Resettable Fuse, 60 V
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V dc
- Wickmann 0.1 A Resettable Fuse, 60 V
- Littelfuse 0.12 A Resettable Fuse, 60 V dc
- Littelfuse 0.5 A Resettable Fuse, 60 V dc
- Littelfuse 0.55 A Resettable Fuse, 60 V dc
- Littelfuse 0.14 A Resettable Fuse, 60V dc
