Wickmann 140 mA Resettable Fuse, 60V dc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.22

(exc. GST)

$14.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 2480$0.661$13.22-
2500 - 4980$0.645$12.902%
5000 +$0.634$12.684%

*price indicative

RS Stock No.:
174-0862
Mfr. Part No.:
RF1334-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

280mA

Voltage

60V dc

Current Rating

140mA

Time to Trip

0.008s

Hold Current

140mA

Length

4.73mm

Height

890μm

Width

3.41mm

Terminal Material

Tin Plated

Minimum Resistance

1.5Ω

Maximum Resistance

6Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.75W

Standards/Approvals

No

Package Size

1812

Series

miniSMDC

Fuse Speed

F

Body Material

Polymer

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

  • RS Stock No. 7874277P
  • Mfr. Part No. 1812L014DR
Each (Supplied on a Reel)
$0.676
  • RS Stock No. 1740815
  • Mfr. Part No. RF2577-000
Each (In a Pack of 20)
$0.603
  • RS Stock No. 1740834
  • Mfr. Part No. RF1864-000
Each (In a Pack of 20)
$0.838
  • RS Stock No. 8951634
  • Mfr. Part No. 2016L050MR
Each (In a Pack of 10)
$0.891

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy