Littelfuse 120 mA Resettable Fuse, 60V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
869-7416
Mfr. Part No.:
TRF250-120
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

240mA

Product Type

Resettable Fuse

Voltage

60V dc

Current Rating

3A

Time to Trip

2.5s

Hold Current

120mA

Length

6.5mm

Height

11mm

Width

4.6mm

Minimum Resistance

4Ω

Maximum Resistance

8Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.9W

Maximum Operating Temperature

85°C

Standards/Approvals

TUV, RoHS, CSA, UL

Lead Orientation

Radial

Series

TRF250

PolySwitch™ PTC Devices TRF Series


TE PolySwitch TRF Series of telecommunications and networking devices provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and UL60950. Typically used in modems, fax machines, alarm systems, xDSL modems and splitters, T1/E1 equipment, analog and digital line cards, VoIP (Voice over Internet Protocol) equipment, LAN, WAN equipment and access network hardware applications.

Resettable overcurrent protection

Surface-mount, radial-leaded and chip form factors

Fast time-to-trip

Low parasitic capacitance/flat impedance with frequency

RoHS compliant

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio Visual and telecommunications

  • RS Stock No. 7874268
  • Mfr. Part No. 2920L050DR
Each (In a Pack of 5)
$0.978
  • RS Stock No. 7874268P
  • Mfr. Part No. 2920L050DR
Each (Supplied on a Reel)
$0.978
  • RS Stock No. 7874277P
  • Mfr. Part No. 1812L014DR
Each (Supplied on a Reel)
$0.676
  • RS Stock No. 1740899
  • Mfr. Part No. RF0315-000
Each (In a Pack of 10)
$0.918

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy