Wickmann Resettable Fuse
- RS Stock No.:
- 174-0319
- Mfr. Part No.:
- 0251.125MXL
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0319
- Mfr. Part No.:
- 0251.125MXL
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Length | 7.11 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Resistance | 1.7 Ω | |
| Minimum Operating Temperature | -55 °C | |
| Series | 251 | |
| Trip Current | 125 mA | |
| Width | 2.8 mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Length 7.11 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Resistance 1.7 Ω | ||
Minimum Operating Temperature -55 °C | ||
Series 251 | ||
Trip Current 125 mA | ||
Width 2.8 mm | ||
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
- RS Stock No. 5176720
- Mfr. Part No. RXEF185
Each (In a Pack of 10)
$0.597
- RS Stock No. 5176720P
- Mfr. Part No. RXEF185
Each (Supplied in a Bag)
$0.597
- RS Stock No. 1740679
- Mfr. Part No. 0242.200UR
Each (In a Pack of 5)
$9.534









