Wickmann 120 mA Resettable Fuse, 48V dc
- RS Stock No.:
- 174-0407
- Mfr. Part No.:
- RF1343-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $366.06
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$8,319.88
(exc. GST)
$9,151.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $8,319.88 | $0.555 | - |
| 2 - 9 | $8,136.85 | $0.542 | $366.06 |
| 10 + | $7,323.18 | $0.488 | $9,967.00 |
*price indicative
- RS Stock No.:
- 174-0407
- Mfr. Part No.:
- RF1343-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 390mA | |
| Voltage | 48V dc | |
| Current Rating | 10A | |
| Time to Trip | 0.2s | |
| Hold Current | 120mA | |
| Length | 3.4mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 1.4Ω | |
| Maximum Resistance | 6.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.5W | |
| Standards/Approvals | TUV, CSA, RoHS, UL | |
| Package Size | 1206 | |
| Package Type | Reel | |
| Fuse Speed | F | |
| Series | nanoSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 390mA | ||
Voltage 48V dc | ||
Current Rating 10A | ||
Time to Trip 0.2s | ||
Hold Current 120mA | ||
Length 3.4mm | ||
Height 1mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 1.4Ω | ||
Maximum Resistance 6.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.5W | ||
Standards/Approvals TUV, CSA, RoHS, UL | ||
Package Size 1206 | ||
Package Type Reel | ||
Fuse Speed F | ||
Series nanoSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 0.12 A Resettable Fuse, 48V dc
- Wickmann 0.12 A Resettable Fuse, 240 to 265 V ac
- Wickmann 0.12 A Resettable Fuse 265 V ac
- Littelfuse 0.12 A Resettable Fuse, 48V dc
- Wickmann 0.16 A Resettable Fuse, 48V dc
- Littelfuse 0.16 A Resettable Fuse, 48V dc
- Littelfuse 0.12 A Resettable Fuse, 60V dc
- Littelfuse 0.12 A Resettable Fuse, 240 V dc
