Wickmann 750 mA Resettable Fuse

This image is representative of the product range

Subtotal (1 pack of 250 units)*

$169.50

(exc. GST)

$186.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$0.678$169.50

*price indicative

RS Stock No.:
174-0852
Mfr. Part No.:
RF1354-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.5A

Product Type

Resettable Fuse

Time to Trip

0.1s

Hold Current

750mA

Length

3.43mm

Height

620μm

Width

2.8mm

Minimum Resistance

0.11Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

400mΩ

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Package Size

1210

Body Material

Polymer

Fuse Speed

F

Series

microSMD

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

  • RS Stock No. 1740809
  • Mfr. Part No. 60R050XU
Each (In a Pack of 50)
$0.616
  • RS Stock No. 5176663
  • Mfr. Part No. RXEF075
Each (In a Pack of 10)
$0.559
  • RS Stock No. 6917585
  • Mfr. Part No. MF-SM075/60-2
Each (In a Pack of 5)
$0.528
  • RS Stock No. 5176663P
  • Mfr. Part No. RXEF075
Each (Supplied in a Bag)
$0.608

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy